Technical Document
Specifications
Brand
MicrochipFamily Name
SAME70
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M7
Data Bus Width
32bit
Program Memory Size
512 MB
Maximum Frequency
300MHz
RAM Size
256 kB
USB Channels
1
Number of PWM Units
2 x 16 bit
Number of SPI Channels
3
Number of CAN Channels
2
Number of USART Channels
3
Number of UART Channels
5
Number of I2C Channels
0
Typical Operating Supply Voltage
3.6 (Maximum) V
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
1
Number of ADC Units
1
Maximum Operating Temperature
+105 °C
Instruction Set Architecture
DSP
Automotive Standard
AEC-Q100
Length
14mm
ADCs
24 x 12 bit
Height
1.45mm
Number of LIN Channels
1
Width
14mm
Dimensions
14 x 14x 1.45mm
Pulse Width Modulation
2 (4 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
1
Number of PCI Channels
0
₹ 104,570.10
₹ 1,161.89 Each (In a Tray of 90) (Exc. GST)
₹ 123,392.72
₹ 1,371.03 Each (In a Tray of 90) (inc. GST)
90
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 104,570.10
₹ 1,161.89 Each (In a Tray of 90) (Exc. GST)
₹ 123,392.72
₹ 1,371.03 Each (In a Tray of 90) (inc. GST)
90

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
SAME70
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M7
Data Bus Width
32bit
Program Memory Size
512 MB
Maximum Frequency
300MHz
RAM Size
256 kB
USB Channels
1
Number of PWM Units
2 x 16 bit
Number of SPI Channels
3
Number of CAN Channels
2
Number of USART Channels
3
Number of UART Channels
5
Number of I2C Channels
0
Typical Operating Supply Voltage
3.6 (Maximum) V
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
1
Number of ADC Units
1
Maximum Operating Temperature
+105 °C
Instruction Set Architecture
DSP
Automotive Standard
AEC-Q100
Length
14mm
ADCs
24 x 12 bit
Height
1.45mm
Number of LIN Channels
1
Width
14mm
Dimensions
14 x 14x 1.45mm
Pulse Width Modulation
2 (4 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
1
Number of PCI Channels
0