Microchip AT89C2051-12PU, 8bit 8051 Microcontroller, AT89, 12MHz, 2 kB Flash, 20-Pin PDIP

RS Stock No.: 127-6610Brand: MicrochipManufacturers Part No.: AT89C2051-12PU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AT89

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

8051

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

12MHz

RAM Size

128 B

USB Channels

0

Typical Operating Supply Voltage

2.7 → 6 V

Height

4.953mm

Width

7.112mm

Minimum Operating Temperature

-40 °C

Dimensions

26.92 x 7.11 x 4.95mm

Instruction Set Architecture

CISC

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

26.92mm

Product details

8051 Architecture Flash (Reprogrammable) Microcontrollers

Atmel offers 8051 reprogrammable flash microcontrollers with programmable and erasable read-only memory, using high-density non-volatile memory technology.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Microchip AT89C2051-12PU, 8bit 8051 Microcontroller, AT89, 12MHz, 2 kB Flash, 20-Pin PDIP
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Microchip AT89C2051-12PU, 8bit 8051 Microcontroller, AT89, 12MHz, 2 kB Flash, 20-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AT89

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

8051

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

12MHz

RAM Size

128 B

USB Channels

0

Typical Operating Supply Voltage

2.7 → 6 V

Height

4.953mm

Width

7.112mm

Minimum Operating Temperature

-40 °C

Dimensions

26.92 x 7.11 x 4.95mm

Instruction Set Architecture

CISC

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

26.92mm

Product details

8051 Architecture Flash (Reprogrammable) Microcontrollers

Atmel offers 8051 reprogrammable flash microcontrollers with programmable and erasable read-only memory, using high-density non-volatile memory technology.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more