Technical Document
Specifications
Brand
MicrochipMemory Size
64kbit
Interface Type
SPI
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
8K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 to 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.25mm
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
50ns
Maximum Operating Temperature
+85 °C
Data Retention
200yr
Number of Words
8K
₹ 2,194.50
₹ 87.78 Each (Supplied on a Reel) (Exc. GST)
₹ 2,589.51
₹ 103.58 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
25
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,194.50
₹ 87.78 Each (Supplied on a Reel) (Exc. GST)
₹ 2,589.51
₹ 103.58 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMemory Size
64kbit
Interface Type
SPI
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
8K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 to 5.5V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.25mm
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
50ns
Maximum Operating Temperature
+85 °C
Data Retention
200yr
Number of Words
8K