Microchip 25LC640-I/SN, 64kbit EEPROM Memory Chip, 230ns 8-Pin SOIC Serial-SPI

RS Stock No.: 197-5385Brand: MicrochipManufacturers Part No.: 25LC640-I/SN
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

200yr

Number of Words

8K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

230ns

Stock information temporarily unavailable.

₹ 2,443.50

₹ 97.74 Each (In a Pack of 25) (Exc. GST)

₹ 2,883.33

₹ 115.333 Each (In a Pack of 25) (inc. GST)

Microchip 25LC640-I/SN, 64kbit EEPROM Memory Chip, 230ns 8-Pin SOIC Serial-SPI
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,443.50

₹ 97.74 Each (In a Pack of 25) (Exc. GST)

₹ 2,883.33

₹ 115.333 Each (In a Pack of 25) (inc. GST)

Microchip 25LC640-I/SN, 64kbit EEPROM Memory Chip, 230ns 8-Pin SOIC Serial-SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

64kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

200yr

Number of Words

8K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

230ns