Microchip 24AA02UID-I/SN, 32bit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-2 Wire, Serial-I2C

RS Stock No.: 792-2654Brand: MicrochipManufacturers Part No.: 24AA02UID-I/SN
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

32bit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Random Access Time

900ns

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

You may be interested in

P.O.A.

Microchip 24AA02UID-I/SN, 32bit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-2 Wire, Serial-I2C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Microchip 24AA02UID-I/SN, 32bit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-2 Wire, Serial-I2C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Memory Size

32bit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Random Access Time

900ns

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

You may be interested in