Metrinch 15-Piece 1/2 in

RS Stock No.: 157-1806Brand: MetrinchManufacturers Part No.: MET-2450
brand-logo
View all in Socket Sets

Technical Document

Specifications

Drive Size

1/2 in

Number of Pieces

15

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Sockets (15)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Metrinch 15-Piece 1/2 in
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Metrinch 15-Piece 1/2 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Drive Size

1/2 in

Number of Pieces

15

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Sockets (15)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in