METCASE Unimet Grey Aluminium Instrument Case, 260 x 350 x 120mm

RS Stock No.: 493-8555Brand: METCASEManufacturers Part No.: M5635225
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

METCASE

Body Material

Aluminium

External Length

260 mm

External Width

350 mm

External Height

120 mm

External Dimensions

260 x 350 x 120mm

Colour

Grey

IP Rating

IP40

Series

Unimet

Country of Origin

United Kingdom

Product details

Unimet Case with Handle

An aluminium enclosure for desktop and portable electronic equipment such as controllers and medical devices.

Easy to assemble case with a tilt/swivel carry handle
Die-cast front bezel in mid-grey (RAL 7040)
Folded top section, base and removable rear panel in light grey (RAL 7035)
PCB mounting points in base
4 non-slip feet

You may be interested in
Stock information temporarily unavailable.

₹ 21,381.20

₹ 21,381.20 Each (Exc. GST)

₹ 25,229.82

₹ 25,229.82 Each (inc. GST)

METCASE Unimet Grey Aluminium Instrument Case, 260 x 350 x 120mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 21,381.20

₹ 21,381.20 Each (Exc. GST)

₹ 25,229.82

₹ 25,229.82 Each (inc. GST)

METCASE Unimet Grey Aluminium Instrument Case, 260 x 350 x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

METCASE

Body Material

Aluminium

External Length

260 mm

External Width

350 mm

External Height

120 mm

External Dimensions

260 x 350 x 120mm

Colour

Grey

IP Rating

IP40

Series

Unimet

Country of Origin

United Kingdom

Product details

Unimet Case with Handle

An aluminium enclosure for desktop and portable electronic equipment such as controllers and medical devices.

Easy to assemble case with a tilt/swivel carry handle
Die-cast front bezel in mid-grey (RAL 7040)
Folded top section, base and removable rear panel in light grey (RAL 7035)
PCB mounting points in base
4 non-slip feet

You may be interested in