Metcal Orange Straight Dispensing Tip, 23 Gauge

RS Stock No.: 273-5064Brand: MetcalManufacturers Part No.: 923100-TE
brand-logo
View all in Dispensing Tips

Technical Document

Specifications

Brand

Metcal

Model Number

TE

Series

TE Tips Series

Type

Straight

Gauge

23

For Use With

Luer Lok Style Syringes

Length

25.4mm

Inner Diameter

0.3 mm

Colour

Orange

Outer Diameter

0.6 mm

Country of Origin

China

Stock information temporarily unavailable.

₹ 3,485.84

₹ 3,485.84 1 Box of 50 (Exc. GST)

₹ 4,113.29

₹ 4,113.29 1 Box of 50 (inc. GST)

Metcal Orange Straight Dispensing Tip, 23 Gauge
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,485.84

₹ 3,485.84 1 Box of 50 (Exc. GST)

₹ 4,113.29

₹ 4,113.29 1 Box of 50 (inc. GST)

Metcal Orange Straight Dispensing Tip, 23 Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Metcal

Model Number

TE

Series

TE Tips Series

Type

Straight

Gauge

23

For Use With

Luer Lok Style Syringes

Length

25.4mm

Inner Diameter

0.3 mm

Colour

Orange

Outer Diameter

0.6 mm

Country of Origin

China