Metcal Green Tapered Dispensing Tip, 14 Gauge

RS Stock No.: 669-3857Brand: MetcalManufacturers Part No.: 914125-DHUV
brand-logo
View all in Dispensing Tips

Technical Document

Specifications

Brand

Metcal

Series

TT

Model Number

914125-DHUV

Type

Tapered

Gauge

14

For Use With

Luer Lok Style Syringes

Length

31.75mm

Colour

Green

Outer Diameter

1.6 mm

Distrelec Product Id

30035927

Country of Origin

China

Product details

TT Series Dispensing Needles

Molded in high density polyethylene with UV light block additive
Double helix luer lock hub
Tapered tip prevents blockage and increases the flow of high viscosity materials
Sold in packs of 50.

You may be interested in
Metcal Grey Tapered Dispensing Tip, 16 Gauge
₹ 3,909.611 Box of 50 (Exc. GST)
Stock information temporarily unavailable.

₹ 3,285.95

₹ 3,285.95 1 Box of 50 (Exc. GST)

₹ 3,877.42

₹ 3,877.42 1 Box of 50 (inc. GST)

Metcal Green Tapered Dispensing Tip, 14 Gauge
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,285.95

₹ 3,285.95 1 Box of 50 (Exc. GST)

₹ 3,877.42

₹ 3,877.42 1 Box of 50 (inc. GST)

Metcal Green Tapered Dispensing Tip, 14 Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Metcal Grey Tapered Dispensing Tip, 16 Gauge
₹ 3,909.611 Box of 50 (Exc. GST)

Technical Document

Specifications

Brand

Metcal

Series

TT

Model Number

914125-DHUV

Type

Tapered

Gauge

14

For Use With

Luer Lok Style Syringes

Length

31.75mm

Colour

Green

Outer Diameter

1.6 mm

Distrelec Product Id

30035927

Country of Origin

China

Product details

TT Series Dispensing Needles

Molded in high density polyethylene with UV light block additive
Double helix luer lock hub
Tapered tip prevents blockage and increases the flow of high viscosity materials
Sold in packs of 50.

You may be interested in
Metcal Grey Tapered Dispensing Tip, 16 Gauge
₹ 3,909.611 Box of 50 (Exc. GST)