Mersen 10A Ceramic Cartridge Fuse, 10 x 38mm

RS Stock No.: 188-7268Brand: MersenManufacturers Part No.: Y211552
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

10A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Body Material

Ceramic

Application Category

aM

Fuse Standard

IEC 60269

Country of Origin

France

Product details

Ferraz HBC Ceramic Cartridge Fuse Types gG and aM

Ferraz Shawmut aM and gG fuse-links cover a wide range of physical sizes and ampere ratings for 400,500 and 690VAC for protection in electrical distribution and various industrial applications. All cylindrical fuse-links have ceramic bodies and silver-plated ferrules. The ceramic fuses offer full range protection with a visual indicator if the fuse has blown.

Features and Benefits

- Small size

- Full range protection

- Safest and most reliable protection system

- High limiting and breaking capacity

- Low power dissipation

Approvals

LROS, Bureau, Veritas

Standards

IEC 60269-1 & -2

You may be interested in
Legrand 10A Ceramic Cartridge Fuse, 10 x 38mm
₹ 309.101Each (In a Box of 10) (Exc. GST)
Mersen 10A Ceramic Cartridge Fuse, 14 x 51mm
₹ 315.06Each (In a Pack of 10) (Exc. GST)
Eaton 10A Ceramic Cartridge Fuse, 10 x 38mm
₹ 153.848Each (In a Pack of 10) (Exc. GST)
Stock information temporarily unavailable.

₹ 1,451.80

₹ 145.18 Each (In a Pack of 10) (Exc. GST)

₹ 1,713.12

₹ 171.312 Each (In a Pack of 10) (inc. GST)

Mersen 10A Ceramic Cartridge Fuse, 10 x 38mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,451.80

₹ 145.18 Each (In a Pack of 10) (Exc. GST)

₹ 1,713.12

₹ 171.312 Each (In a Pack of 10) (inc. GST)

Mersen 10A Ceramic Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90₹ 145.18₹ 1,451.80
100 - 490₹ 143.73₹ 1,437.30
500 - 1490₹ 142.29₹ 1,422.90
1500 - 2490₹ 140.87₹ 1,408.70
2500+₹ 139.46₹ 1,394.60
You may be interested in
Legrand 10A Ceramic Cartridge Fuse, 10 x 38mm
₹ 309.101Each (In a Box of 10) (Exc. GST)
Mersen 10A Ceramic Cartridge Fuse, 14 x 51mm
₹ 315.06Each (In a Pack of 10) (Exc. GST)
Eaton 10A Ceramic Cartridge Fuse, 10 x 38mm
₹ 153.848Each (In a Pack of 10) (Exc. GST)

Technical Document

Specifications

Brand

Mersen

Current Rating

10A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Body Material

Ceramic

Application Category

aM

Fuse Standard

IEC 60269

Country of Origin

France

Product details

Ferraz HBC Ceramic Cartridge Fuse Types gG and aM

Ferraz Shawmut aM and gG fuse-links cover a wide range of physical sizes and ampere ratings for 400,500 and 690VAC for protection in electrical distribution and various industrial applications. All cylindrical fuse-links have ceramic bodies and silver-plated ferrules. The ceramic fuses offer full range protection with a visual indicator if the fuse has blown.

Features and Benefits

- Small size

- Full range protection

- Safest and most reliable protection system

- High limiting and breaking capacity

- Low power dissipation

Approvals

LROS, Bureau, Veritas

Standards

IEC 60269-1 & -2

You may be interested in
Legrand 10A Ceramic Cartridge Fuse, 10 x 38mm
₹ 309.101Each (In a Box of 10) (Exc. GST)
Mersen 10A Ceramic Cartridge Fuse, 14 x 51mm
₹ 315.06Each (In a Pack of 10) (Exc. GST)
Eaton 10A Ceramic Cartridge Fuse, 10 x 38mm
₹ 153.848Each (In a Pack of 10) (Exc. GST)