Mersen 50A FF Cartridge Fuse, 22.2 x 58mm

RS Stock No.: 188-8069Brand: MersenManufacturers Part No.: W094779J
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

50A

Fuse Size

22.2 x 58mm

Fuse Speed

FF

Voltage Rating

690V ac

Application Category

aR

Country of Origin

Tunisia

Product details

Protistor® Fuses

Protistor® ceramic cartridge fuses are very fast acting fuses with no striker. These fuses boast a high breaking capacity, and the FF types all conform to IEC 269-1 & 4, resulting in a safe and reliable fuse which is commonly used in semiconductor protection.

Features

600V - 690V AC.
aR Class.
Without Trip Indicator.

Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.

What size is it?
10 x38mm

What Speed is it?
This particular fuse is FF speed rated which means it is an Ultra-rapid acting fuse,

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).

You may be interested in
Siemens 50A Cartridge Fuse, 14 x 51mm
₹ 4,489.204Each (In a Pack of 10) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Mersen 50A FF Cartridge Fuse, 22.2 x 58mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Mersen 50A FF Cartridge Fuse, 22.2 x 58mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens 50A Cartridge Fuse, 14 x 51mm
₹ 4,489.204Each (In a Pack of 10) (Exc. GST)

Technical Document

Specifications

Brand

Mersen

Current Rating

50A

Fuse Size

22.2 x 58mm

Fuse Speed

FF

Voltage Rating

690V ac

Application Category

aR

Country of Origin

Tunisia

Product details

Protistor® Fuses

Protistor® ceramic cartridge fuses are very fast acting fuses with no striker. These fuses boast a high breaking capacity, and the FF types all conform to IEC 269-1 & 4, resulting in a safe and reliable fuse which is commonly used in semiconductor protection.

Features

600V - 690V AC.
aR Class.
Without Trip Indicator.

Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.

What size is it?
10 x38mm

What Speed is it?
This particular fuse is FF speed rated which means it is an Ultra-rapid acting fuse,

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).

You may be interested in
Siemens 50A Cartridge Fuse, 14 x 51mm
₹ 4,489.204Each (In a Pack of 10) (Exc. GST)