Technical Document
Specifications
Brand
MersenCurrent Rating
50A
Fuse Size
22 x 58mm
Voltage Rating
690V ac
Body Material
Ceramic
Application Category
aM
Country of Origin
Tunisia
Product details
Ferraz HBC Ceramic Cartridge Fuse Types gG and aM
Ferraz Shawmut aM and gG fuse-links cover a wide range of physical sizes and ampere ratings for 400,500 and 690VAC for protection in electrical distribution and various industrial applications. All cylindrical fuse-links have ceramic bodies and silver-plated ferrules. The ceramic fuses offer full range protection with a visual indicator if the fuse has blown.
Features and Benefits
- Small size
- Full range protection
- Safest and most reliable protection system
- High limiting and breaking capacity
- Low power dissipation
Approvals
LROS, Bureau, Veritas
Standards
IEC 60269-1 & -2
₹ 7,739.10
₹ 773.91 Each (In a Pack of 10) (Exc. GST)
₹ 9,132.14
₹ 913.214 Each (In a Pack of 10) (inc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 7,739.10
₹ 773.91 Each (In a Pack of 10) (Exc. GST)
₹ 9,132.14
₹ 913.214 Each (In a Pack of 10) (inc. GST)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | ₹ 773.91 | ₹ 7,739.10 |
50 - 240 | ₹ 681.06 | ₹ 6,810.60 |
250 - 490 | ₹ 611.38 | ₹ 6,113.80 |
500 - 990 | ₹ 564.88 | ₹ 5,648.80 |
1000+ | ₹ 542.44 | ₹ 5,424.40 |
Technical Document
Specifications
Brand
MersenCurrent Rating
50A
Fuse Size
22 x 58mm
Voltage Rating
690V ac
Body Material
Ceramic
Application Category
aM
Country of Origin
Tunisia
Product details
Ferraz HBC Ceramic Cartridge Fuse Types gG and aM
Ferraz Shawmut aM and gG fuse-links cover a wide range of physical sizes and ampere ratings for 400,500 and 690VAC for protection in electrical distribution and various industrial applications. All cylindrical fuse-links have ceramic bodies and silver-plated ferrules. The ceramic fuses offer full range protection with a visual indicator if the fuse has blown.
Features and Benefits
- Small size
- Full range protection
- Safest and most reliable protection system
- High limiting and breaking capacity
- Low power dissipation
Approvals
LROS, Bureau, Veritas
Standards
IEC 60269-1 & -2