Mersen 15A Glass Melamine Cartridge Fuse, 10 x 38mm

RS Stock No.: 136-0548Brand: MersenManufacturers Part No.: HP6M15
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

15A

Fuse Size

10 x 38mm

Voltage Rating

600V ac

Body Material

Glass Melamine

Application Category

gPV

UL Class

UL 2579

Series

HP6M

Fuse Standard

IEC 60269-6

Country of Origin

Mexico

Product details

Mersen 10x38 Photovoltaic Fuses HP6M 600V DC Series

From Mersen, a range of cylindrical PV (photovoltaic) midget fuses especially designed for the protection of all photovoltaic systems. The 10 x 38 mm HP6M series of midget fuses are available in wide range of current ratings to accommodate most applications. Durable in construction and with the ability to withstand continuous temperature and current cycling the HP6M fuses are ideal for enhancing system longevity.

Features and Benefits

• 10 x 38 mm universal size
• Low fault current interrupting capability
• Temperature cycle withstand capability
• Durable construction
• Enhanced system longevity
• Guaranteed operation and high temperatures

Applications

• Battery charge controllers
• Inline PV module protection
• Inverters
• PV string/arrays
• Combiner box applications

Photovoltaic Fuses and Accessories

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₹ 608.74

Each (In a Box of 10) (Exc. GST)

₹ 718.313

Each (In a Box of 10) (inc. GST)

Mersen 15A Glass Melamine Cartridge Fuse, 10 x 38mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 608.74

Each (In a Box of 10) (Exc. GST)

₹ 718.313

Each (In a Box of 10) (inc. GST)

Mersen 15A Glass Melamine Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Mersen

Current Rating

15A

Fuse Size

10 x 38mm

Voltage Rating

600V ac

Body Material

Glass Melamine

Application Category

gPV

UL Class

UL 2579

Series

HP6M

Fuse Standard

IEC 60269-6

Country of Origin

Mexico

Product details

Mersen 10x38 Photovoltaic Fuses HP6M 600V DC Series

From Mersen, a range of cylindrical PV (photovoltaic) midget fuses especially designed for the protection of all photovoltaic systems. The 10 x 38 mm HP6M series of midget fuses are available in wide range of current ratings to accommodate most applications. Durable in construction and with the ability to withstand continuous temperature and current cycling the HP6M fuses are ideal for enhancing system longevity.

Features and Benefits

• 10 x 38 mm universal size
• Low fault current interrupting capability
• Temperature cycle withstand capability
• Durable construction
• Enhanced system longevity
• Guaranteed operation and high temperatures

Applications

• Battery charge controllers
• Inline PV module protection
• Inverters
• PV string/arrays
• Combiner box applications

Photovoltaic Fuses and Accessories