Technical Document
Specifications
Brand
MersenSuppressor Type
Type 2+3 Mersen SPD Replacement Cartridge
Maximum Voltage Rating
255 V ac
Mounting Type
Plug In
Maximum Surge Current
20kA
Series
STPT23
Country of Origin
Spain
Stock information temporarily unavailable.
₹ 3,871.49
₹ 3,871.49 Each (Exc. GST)
₹ 4,568.36
₹ 4,568.36 Each (inc. GST)
Mersen Surge Protector
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,871.49
₹ 3,871.49 Each (Exc. GST)
₹ 4,568.36
₹ 4,568.36 Each (inc. GST)
Mersen Surge Protector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 3,871.49 |
10 - 19 | ₹ 3,700.69 |
20 - 39 | ₹ 3,594.96 |
40 - 79 | ₹ 3,495.10 |
80+ | ₹ 3,355.29 |
Technical Document
Specifications
Brand
MersenSuppressor Type
Type 2+3 Mersen SPD Replacement Cartridge
Maximum Voltage Rating
255 V ac
Mounting Type
Plug In
Maximum Surge Current
20kA
Series
STPT23
Country of Origin
Spain