Technical Document
Specifications
Brand
Merlin GerinNumber of Poles
3
Current Rating
10A
Tripping Characteristics
Type D
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HD
Length
81mm
Width
54mm
Depth
76mm
Stock information temporarily unavailable.
P.O.A.
Merlin Gerin C60HD MCB Mini Circuit Breaker3P, 10A Curve D, 415V AC, 10 kA Breaking Capacity
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Merlin Gerin C60HD MCB Mini Circuit Breaker3P, 10A Curve D, 415V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Merlin GerinNumber of Poles
3
Current Rating
10A
Tripping Characteristics
Type D
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HD
Length
81mm
Width
54mm
Depth
76mm