Technical Document
Specifications
Brand
Merlin GerinCoil Voltage
240 V ac
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
25 A
Series
CT
Normal State Configuration
3NO
Pole and Throw Configuration
3P
You may be interested in
Schneider Electric Acti9 iCT iCT Contactor, 230 V ac Coil, 3-Pole, 25 A, 3NO, 400 V acBrand: Schneider Electric
₹ 11,877.59Each (Exc. GST)
Stock information temporarily unavailable.
P.O.A.
Merlin Gerin CT Series Contactor, 240 V ac Coil, 3-Pole, 25 A, 3NO, 400 V ac
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Merlin Gerin CT Series Contactor, 240 V ac Coil, 3-Pole, 25 A, 3NO, 400 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Acti9 iCT iCT Contactor, 230 V ac Coil, 3-Pole, 25 A, 3NO, 400 V acBrand: Schneider Electric
₹ 11,877.59Each (Exc. GST)
Technical Document
Specifications
Brand
Merlin GerinCoil Voltage
240 V ac
Number of Poles
3
Contact Voltage Rating
400 V ac
Contact Current Rating
25 A
Series
CT
Normal State Configuration
3NO
Pole and Throw Configuration
3P
You may be interested in
Schneider Electric Acti9 iCT iCT Contactor, 230 V ac Coil, 3-Pole, 25 A, 3NO, 400 V acBrand: Schneider Electric
₹ 11,877.59Each (Exc. GST)