Technical Document
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
3PN+E
Switchable
Yes
Colour
Red
IP Rating
IP67
Voltage Rating
400 V
Current Rating
16A
Body Orientation
Right Angle
Dimensions
259 x 118 x 147mm
Earthing Position
6h
Body Material
Thermoplastic
Depth
147mm
Length
259mm
Width
118mm
Country of Origin
Germany
Product details
Mennekes Amelan IP67
Amelan is the plastic used for these sockets destined for use in environments where they will be exposed to certain chemicals or other corrosive substances and is IP67 rated. The Plastic is ideal for use in most Food Industry applications and is suitable for washdown areas where detergents and chemicals are used.
Resistant to:
Sea Water
Detergents
Toluene
Edible fat
Aqueous soap solution
Caustic soda
Motor oils
Milk
Caustic potash
Washing up liquid
Fruit juices
Diesel oil
Petrol
Aqueous ammonia solution
₹ 36,497.38
₹ 36,497.38 Each (Exc. GST)
₹ 43,066.91
₹ 43,066.91 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 36,497.38
₹ 36,497.38 Each (Exc. GST)
₹ 43,066.91
₹ 43,066.91 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
3PN+E
Switchable
Yes
Colour
Red
IP Rating
IP67
Voltage Rating
400 V
Current Rating
16A
Body Orientation
Right Angle
Dimensions
259 x 118 x 147mm
Earthing Position
6h
Body Material
Thermoplastic
Depth
147mm
Length
259mm
Width
118mm
Country of Origin
Germany
Product details
Mennekes Amelan IP67
Amelan is the plastic used for these sockets destined for use in environments where they will be exposed to certain chemicals or other corrosive substances and is IP67 rated. The Plastic is ideal for use in most Food Industry applications and is suitable for washdown areas where detergents and chemicals are used.
Resistant to:
Sea Water
Detergents
Toluene
Edible fat
Aqueous soap solution
Caustic soda
Motor oils
Milk
Caustic potash
Washing up liquid
Fruit juices
Diesel oil
Petrol
Aqueous ammonia solution