MENNEKES, AM-TOP IP44 Blue Cable Mount 3P Industrial Power Socket, Rated At 16A, 230 V

RS Stock No.: 464-6262Brand: MENNEKESManufacturers Part No.: 510Distrelec Article No.: 30401116
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw Terminal

Series

AM-TOP

IP Rating

IP44

Colour

Blue

Cable CSA

1 → 2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

You may be interested in
Support Rail
P.O.A.Each (Exc. GST)
16A 220/240V 2P+E SKT
P.O.A.Each (Exc. GST)
SOCKET FREE-BS4343 240V
P.O.A.Each (Exc. GST)
16A 220/240V 2P+E SKT
P.O.A.Each (Exc. GST)
Stock information temporarily unavailable.

₹ 930.26

₹ 930.26 Each (Exc. GST)

₹ 1,097.71

₹ 1,097.71 Each (inc. GST)

MENNEKES, AM-TOP IP44 Blue Cable Mount 3P Industrial Power Socket, Rated At 16A, 230 V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 930.26

₹ 930.26 Each (Exc. GST)

₹ 1,097.71

₹ 1,097.71 Each (inc. GST)

MENNEKES, AM-TOP IP44 Blue Cable Mount 3P Industrial Power Socket, Rated At 16A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 930.26
5+₹ 883.12
You may be interested in
Support Rail
P.O.A.Each (Exc. GST)
16A 220/240V 2P+E SKT
P.O.A.Each (Exc. GST)
SOCKET FREE-BS4343 240V
P.O.A.Each (Exc. GST)
16A 220/240V 2P+E SKT
P.O.A.Each (Exc. GST)

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw Terminal

Series

AM-TOP

IP Rating

IP44

Colour

Blue

Cable CSA

1 → 2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

You may be interested in
Support Rail
P.O.A.Each (Exc. GST)
16A 220/240V 2P+E SKT
P.O.A.Each (Exc. GST)
SOCKET FREE-BS4343 240V
P.O.A.Each (Exc. GST)
16A 220/240V 2P+E SKT
P.O.A.Each (Exc. GST)