MENNEKES, AM-TOP IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 32A, 400 V

RS Stock No.: 464-6240Brand: MENNEKESManufacturers Part No.: 4
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

400 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

Series

AM-TOP

IP Rating

IP44

Colour

Red

Cable CSA

2.5 → 6mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 3,606.23

₹ 3,606.23 Each (Exc. GST)

₹ 4,255.35

₹ 4,255.35 Each (inc. GST)

MENNEKES, AM-TOP IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 32A, 400 V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,606.23

₹ 3,606.23 Each (Exc. GST)

₹ 4,255.35

₹ 4,255.35 Each (inc. GST)

MENNEKES, AM-TOP IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 32A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 3,606.23
5+₹ 3,427.23

Technical Document

Specifications

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

400 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

Series

AM-TOP

IP Rating

IP44

Colour

Red

Cable CSA

2.5 → 6mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany