MENNEKES, PowerTOP IP44 Yellow Cable Mount 3P Industrial Power Plug, Rated At 16A, 110 V

RS Stock No.: 235-9950Brand: MENNEKESManufacturers Part No.: 3918RS
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P

Voltage Rating

110 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

Series

PowerTOP

IP Rating

IP44

Colour

Yellow

Cable CSA

1 → 2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

₹ 1,842.49

₹ 1,842.49 Each (Exc. GST)

₹ 2,174.14

₹ 2,174.14 Each (inc. GST)

MENNEKES, PowerTOP IP44 Yellow Cable Mount 3P Industrial Power Plug, Rated At 16A, 110 V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,842.49

₹ 1,842.49 Each (Exc. GST)

₹ 2,174.14

₹ 2,174.14 Each (inc. GST)

MENNEKES, PowerTOP IP44 Yellow Cable Mount 3P Industrial Power Plug, Rated At 16A, 110 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 1,842.49
5+₹ 1,761.21
You may be interested in

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P

Voltage Rating

110 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

Series

PowerTOP

IP Rating

IP44

Colour

Yellow

Cable CSA

1 → 2.5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Low Voltage

No

Country of Origin

Germany

You may be interested in