Technical Document
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
400 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw Terminal
IP Rating
IP44
Colour
Red
Cable CSA
2.5 → 6mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Phase Inverter
Yes
Low Voltage
No
Country of Origin
Germany
Product details
Phase Inverter Plug
The Phase inverter plug represents a novel solution for the problem of 3-phase rotating equipment turning in the wrong direction. Two of the phase contact pins are mounted on an insulated plate which can be rotated, but which is held by a pressure interlock when inserted into a socket. If the motor rotates in the wrong direction, then the interlock is simply depressed with a screwdriver and the insulated plate is rotated. This takes only seconds and the motor then turns in the correct direction. The switching of wires between terminals, which is time consuming and dangerous for untrained personnel, is no longer necessary.
₹ 5,202.82
₹ 5,202.82 Each (Exc. GST)
₹ 6,139.33
₹ 6,139.33 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,202.82
₹ 5,202.82 Each (Exc. GST)
₹ 6,139.33
₹ 6,139.33 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 5,202.82 |
5+ | ₹ 5,065.91 |
Technical Document
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
400 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw Terminal
IP Rating
IP44
Colour
Red
Cable CSA
2.5 → 6mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Phase Inverter
Yes
Low Voltage
No
Country of Origin
Germany
Product details
Phase Inverter Plug
The Phase inverter plug represents a novel solution for the problem of 3-phase rotating equipment turning in the wrong direction. Two of the phase contact pins are mounted on an insulated plate which can be rotated, but which is held by a pressure interlock when inserted into a socket. If the motor rotates in the wrong direction, then the interlock is simply depressed with a screwdriver and the insulated plate is rotated. This takes only seconds and the motor then turns in the correct direction. The switching of wires between terminals, which is time consuming and dangerous for untrained personnel, is no longer necessary.