Nylon Fork Blade ESD Probe, 6.75in

RS Stock No.: 719-9839Brand: MendaManufacturers Part No.: 35619
brand-logo
View all in ESD Tools

Technical Document

Specifications

Brand

Menda

Probe Type

Fork Blade

Material

Nylon

Length

6.75in

Dissipative

No

Conductive

No

Anti-Static

Yes

Cleanroom

No

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

Wooden and Nylon Prober Tools

Prober material will not mar delicate surfaces - ideal for use in ESD protected areas
Versatility facilitates use for bending leads and opening plastic cases such as laptops and MP3 players
Made in America

ESD Production Tools

Stock information temporarily unavailable.

₹ 351.43

₹ 351.43 Each (Exc. GST)

₹ 414.69

₹ 414.69 Each (inc. GST)

Nylon Fork Blade ESD Probe, 6.75in
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 351.43

₹ 351.43 Each (Exc. GST)

₹ 414.69

₹ 414.69 Each (inc. GST)

Nylon Fork Blade ESD Probe, 6.75in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Menda

Probe Type

Fork Blade

Material

Nylon

Length

6.75in

Dissipative

No

Conductive

No

Anti-Static

Yes

Cleanroom

No

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

Wooden and Nylon Prober Tools

Prober material will not mar delicate surfaces - ideal for use in ESD protected areas
Versatility facilitates use for bending leads and opening plastic cases such as laptops and MP3 players
Made in America

ESD Production Tools