Mellor Electric AC1000 Reversible Shaded Pole AC Motor, 24 W, 1 Phase, 2 Pole, 230 V

RS Stock No.: 248-3637Brand: Mellor ElectricManufacturers Part No.: AC1004
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

24 W

AC Motor Type

Shaded Pole

Supply Voltage

230 V

Phase

1

Output Speed

2000 rpm @ 240 V

Number of Poles

2

Shaft Diameter

6mm

Rotation

Reversible

Length

73mm

Maximum Output Torque

1.68 Ncm

Depth

50mm

Series

AC1000

Country of Origin

United Kingdom

Product details

Shaded Pole Motor, Type 100

A higher power shaded pole motor available with or without a gearbox, suitable for many applications requiring a low cost unit, which is quiet running and has compact dimensions. Typical applications include test equipment, industrial process equipment. Class F insulation and a thermal cut-out protection. Motor without gearbox has a dual output shaft

Stock information temporarily unavailable.

₹ 2,626.82

₹ 2,626.82 Each (Exc. GST)

₹ 3,099.65

₹ 3,099.65 Each (inc. GST)

Mellor Electric AC1000 Reversible Shaded Pole AC Motor, 24 W, 1 Phase, 2 Pole, 230 V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,626.82

₹ 2,626.82 Each (Exc. GST)

₹ 3,099.65

₹ 3,099.65 Each (inc. GST)

Mellor Electric AC1000 Reversible Shaded Pole AC Motor, 24 W, 1 Phase, 2 Pole, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

24 W

AC Motor Type

Shaded Pole

Supply Voltage

230 V

Phase

1

Output Speed

2000 rpm @ 240 V

Number of Poles

2

Shaft Diameter

6mm

Rotation

Reversible

Length

73mm

Maximum Output Torque

1.68 Ncm

Depth

50mm

Series

AC1000

Country of Origin

United Kingdom

Product details

Shaded Pole Motor, Type 100

A higher power shaded pole motor available with or without a gearbox, suitable for many applications requiring a low cost unit, which is quiet running and has compact dimensions. Typical applications include test equipment, industrial process equipment. Class F insulation and a thermal cut-out protection. Motor without gearbox has a dual output shaft