Megger MIT400 Insulation & Continuity Tester, 250V dc Min, 1000V dc Max, 20GΩ Max, CAT IV 600 V - RS Calibration

RS Stock No.: 535-6392Brand: MeggerManufacturers Part No.: MIT400
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Megger

Model Number p

MIT400

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

250V dc

Maximum Test Voltage

1000V dc

Maximum Insulation Resistance Measurement

20GΩ

Display Type

Digital

Calibrated

RSCAL

Test Current

20 mA, 200 mA

Power Source

Battery

Battery Life

2200 5-Second Tests

Battery Type

AA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT IV

Safety Category Voltage

600V

Safety Category

CAT IV 600 V

Width

178mm

Length

456mm

Dimensions

456 x 178 x 89mm

Height

89mm

Plug Type

Type G - British 3-pin

Weight

1.8kg

Country of Origin

United Kingdom

Product details

MIT400 Series Digital Insulation & Continuity Testers

All instruments meet IEC1010, HD384 and BSEN61557, and are sealed to IP54 for weatherproof performance.Easy to hold and comfortable to use, the large display provides the unique combination of two digital readouts and an analogue arc.All primary results are displayed in the larger digital display and repeated on the analogue arc. Additionally, auxiliary test information such as frequency, leakage current, Insulation or `circuit voltage etc is displayed in the smaller secondary digital display.Rubber over-moulding combines the tough shock absorbing outer protection with excellent grip, on a strong modified ABS housing, providing an almost indestructible case.Battery requirements are 5 AA batteries of either standard Alkaline (supplied) or Nickel Metal Hydride (NiMH) rechargeable type.

All models feature:

Insulation testing to 1000V with Insulation test voltage displayContinuity testing at 200mA down to 0.01ohmsAlternative 20mA test currentAC/DC Voltage measurementTrue RMS Measurement to 600V50V Live circuit test inhibitComplies with EN61010-1 CATIV 600VIP54 weatherproof housingHard carry caseOptional SP5 switched probe with remote test button for single-handed operation

Supplied with

Durable hard carry case, silicone test lead set, AA alkaline batteries & instructions.

Stock information temporarily unavailable.

P.O.A.

Megger MIT400 Insulation & Continuity Tester, 250V dc Min, 1000V dc Max, 20GΩ Max, CAT IV 600 V - RS Calibration
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Megger MIT400 Insulation & Continuity Tester, 250V dc Min, 1000V dc Max, 20GΩ Max, CAT IV 600 V - RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Model Number p

MIT400

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

250V dc

Maximum Test Voltage

1000V dc

Maximum Insulation Resistance Measurement

20GΩ

Display Type

Digital

Calibrated

RSCAL

Test Current

20 mA, 200 mA

Power Source

Battery

Battery Life

2200 5-Second Tests

Battery Type

AA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT IV

Safety Category Voltage

600V

Safety Category

CAT IV 600 V

Width

178mm

Length

456mm

Dimensions

456 x 178 x 89mm

Height

89mm

Plug Type

Type G - British 3-pin

Weight

1.8kg

Country of Origin

United Kingdom

Product details

MIT400 Series Digital Insulation & Continuity Testers

All instruments meet IEC1010, HD384 and BSEN61557, and are sealed to IP54 for weatherproof performance.Easy to hold and comfortable to use, the large display provides the unique combination of two digital readouts and an analogue arc.All primary results are displayed in the larger digital display and repeated on the analogue arc. Additionally, auxiliary test information such as frequency, leakage current, Insulation or `circuit voltage etc is displayed in the smaller secondary digital display.Rubber over-moulding combines the tough shock absorbing outer protection with excellent grip, on a strong modified ABS housing, providing an almost indestructible case.Battery requirements are 5 AA batteries of either standard Alkaline (supplied) or Nickel Metal Hydride (NiMH) rechargeable type.

All models feature:

Insulation testing to 1000V with Insulation test voltage displayContinuity testing at 200mA down to 0.01ohmsAlternative 20mA test currentAC/DC Voltage measurementTrue RMS Measurement to 600V50V Live circuit test inhibitComplies with EN61010-1 CATIV 600VIP54 weatherproof housingHard carry caseOptional SP5 switched probe with remote test button for single-handed operation

Supplied with

Durable hard carry case, silicone test lead set, AA alkaline batteries & instructions.