Megger MIT300 Insulation & Continuity Tester, 250V dc Min, 500V dc Max, 999mΩ Max, CAT III 600 V - RS Calibration

RS Stock No.: 480-2490Brand: MeggerManufacturers Part No.: MIT300-EN
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Megger

Model Number p

MIT300

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

250V dc

Maximum Test Voltage

500V dc

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Calibrated

RSCAL

Test Current

1mA

Power Source

Battery

Battery Life

5000 5-Second Tests

Battery Type

AA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Width

148mm

Length

203mm

Dimensions

203 x 148 x 78mm

Height

78mm

Weight

980g

Plug Type

Type G - British 3-pin

Stock information temporarily unavailable.

P.O.A.

Megger MIT300 Insulation & Continuity Tester, 250V dc Min, 500V dc Max, 999mΩ Max, CAT III 600 V - RS Calibration
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Megger MIT300 Insulation & Continuity Tester, 250V dc Min, 500V dc Max, 999mΩ Max, CAT III 600 V - RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Model Number p

MIT300

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

250V dc

Maximum Test Voltage

500V dc

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Calibrated

RSCAL

Test Current

1mA

Power Source

Battery

Battery Life

5000 5-Second Tests

Battery Type

AA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Width

148mm

Length

203mm

Dimensions

203 x 148 x 78mm

Height

78mm

Weight

980g

Plug Type

Type G - British 3-pin