Technical Document
Specifications
Brand
MeggerLead Type
Fused Test Lead
Product Type
Test leads
Connector Type
Crocodile Clip
Fused
Yes
Lead Length
1.4m
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Country of Origin
China
₹ 9,289.37
₹ 9,289.37 Each (Exc. GST)
₹ 10,961.46
₹ 10,961.46 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 9,289.37
₹ 9,289.37 Each (Exc. GST)
₹ 10,961.46
₹ 10,961.46 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MeggerLead Type
Fused Test Lead
Product Type
Test leads
Connector Type
Crocodile Clip
Fused
Yes
Lead Length
1.4m
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Country of Origin
China