MECATRACTION NRGF Insulated Fork Terminal, 22AWG to 16AWG, 6mm Stud Size Polyamide, Red

RS Stock No.: 286-4667Brand: MECATRACTIONManufacturers Part No.: C100NRGFA2-6
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Series

NRGF

Insulation

Insulated

Width

8.1mm

Insulation Material

Polyamide

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

6mm

Colour

Red

Country of Origin

France

₹ 2,010.84

₹ 2,010.84 1 Box of 100 (Exc. GST)

₹ 2,372.79

₹ 2,372.79 1 Box of 100 (inc. GST)

MECATRACTION NRGF Insulated Fork Terminal, 22AWG to 16AWG, 6mm Stud Size Polyamide, Red
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,010.84

₹ 2,010.84 1 Box of 100 (Exc. GST)

₹ 2,372.79

₹ 2,372.79 1 Box of 100 (inc. GST)

MECATRACTION NRGF Insulated Fork Terminal, 22AWG to 16AWG, 6mm Stud Size Polyamide, Red

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

NRGF

Insulation

Insulated

Width

8.1mm

Insulation Material

Polyamide

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

6mm

Colour

Red

Country of Origin

France