Mean Well Switching Power Supply, USP-225-48, 48V dc, 4.7A, 225.6W, 1 Output, 127 → 370 V dc, 90 → 264 V

RS Stock No.: 678-3745Brand: Mean WellManufacturers Part No.: USP-225-48
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

4.7A

Power Rating

225.6W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

U Bracket

Length

202mm

Width

101.5mm

Depth

38mm

Efficiency

86%

Minimum Temperature

-20°C

Weight

850g

Maximum Temperature

+65°C

Country of Origin

Taiwan, Province Of China

Product details

225W, USP-225 Series, Universal Input, U-Bracket, Single Output

Universal AC input / Full range
Built in active PFC circuit compliance to EN61000-3-2
Protections: Short circuit, Overload, Over voltage, Over temperature
Free air convection for 150W and forced air convection for 225W
High power density 4.7W/in³
Active AC surge current limiting
U-bracket low profile:38mm

Approvals

UL, TUV, CB.

P.O.A.

Mean Well Switching Power Supply, USP-225-48, 48V dc, 4.7A, 225.6W, 1 Output, 127 → 370 V dc, 90 → 264 V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Mean Well Switching Power Supply, USP-225-48, 48V dc, 4.7A, 225.6W, 1 Output, 127 → 370 V dc, 90 → 264 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

48V dc

Output Current

4.7A

Power Rating

225.6W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

U Bracket

Length

202mm

Width

101.5mm

Depth

38mm

Efficiency

86%

Minimum Temperature

-20°C

Weight

850g

Maximum Temperature

+65°C

Country of Origin

Taiwan, Province Of China

Product details

225W, USP-225 Series, Universal Input, U-Bracket, Single Output

Universal AC input / Full range
Built in active PFC circuit compliance to EN61000-3-2
Protections: Short circuit, Overload, Over voltage, Over temperature
Free air convection for 150W and forced air convection for 225W
High power density 4.7W/in³
Active AC surge current limiting
U-bracket low profile:38mm

Approvals

UL, TUV, CB.