Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

MEAN WELL Switching Power Supply, UHP-2500-48, 48V dc, 52.1A, 2.501kW, 1 Output, 250 → 370 V dc, 90 → 264

RS Stock No.: 192-4797Brand: MEAN WELLManufacturers Part No.: UHP-2500-48
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

52.1A

Power Rating

2.501kW

Number of Outputs

1

Input Voltage

250 → 370 V dc, 90 → 264 V ac

Package Type

Enclosed

Length

310mm

Width

140mm

Depth

60mm

Efficiency

96 (Typ.)%

Series

UHP-2500

Minimum Temperature

-30°C

Weight

3.5kg

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, UHP-2500-48, 48V dc, 52.1A, 2.501kW, 1 Output, 250 → 370 V dc, 90 → 264
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

MEAN WELL Switching Power Supply, UHP-2500-48, 48V dc, 52.1A, 2.501kW, 1 Output, 250 → 370 V dc, 90 → 264
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

48V dc

Output Current

52.1A

Power Rating

2.501kW

Number of Outputs

1

Input Voltage

250 → 370 V dc, 90 → 264 V ac

Package Type

Enclosed

Length

310mm

Width

140mm

Depth

60mm

Efficiency

96 (Typ.)%

Series

UHP-2500

Minimum Temperature

-30°C

Weight

3.5kg

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China