MEAN WELL Switching Power Supply, UHP-2500-36, 36V dc, 69.4A, 2.498kW, 1 Output, 13.2V ac Input Voltage

RS Stock No.: 200-6227Brand: MEAN WELLManufacturers Part No.: UHP-2500-36
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

36V dc

Output Current

69.4A

Power Rating

2.498kW

Number of Outputs

1

Input Voltage

13.2V ac

Package Type

Enclosed

Medical Approved

No

Series

UHP

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, UHP-2500-36, 36V dc, 69.4A, 2.498kW, 1 Output, 13.2V ac Input Voltage
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

MEAN WELL Switching Power Supply, UHP-2500-36, 36V dc, 69.4A, 2.498kW, 1 Output, 13.2V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

36V dc

Output Current

69.4A

Power Rating

2.498kW

Number of Outputs

1

Input Voltage

13.2V ac

Package Type

Enclosed

Medical Approved

No

Series

UHP

Country of Origin

Taiwan, Province Of China