Mean Well Pure Sine Wave 3000W DC-AC Car Power Inverter, 21 → 30V dc Input, 230V ac Output

RS Stock No.: 764-6903Brand: Mean WellManufacturers Part No.: TS-3000-224-D
brand-logo
View all in Power Inverters

Technical Document

Specifications

Input Voltage

21 → 30V dc

Output Voltage

230V ac

Output Power Continuous

3000W

Output Power Intermittent

3450 (180 sec) W, 4500 (10 sec) W

Output Power Waveform

Pure Sine Wave

Output Connection Type

British 3-pin

Efficiency

91%

Length

466.8mm

Width

283.5mm

Depth

100mm

Weight

12.9kg

Minimum Temperature

0°C

Lead Length

46mm

Maximum Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Mean Well Pure Sine Wave 3000W DC-AC Car Power Inverter, 21 → 30V dc Input, 230V ac Output
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Mean Well Pure Sine Wave 3000W DC-AC Car Power Inverter, 21 → 30V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

21 → 30V dc

Output Voltage

230V ac

Output Power Continuous

3000W

Output Power Intermittent

3450 (180 sec) W, 4500 (10 sec) W

Output Power Waveform

Pure Sine Wave

Output Connection Type

British 3-pin

Efficiency

91%

Length

466.8mm

Width

283.5mm

Depth

100mm

Weight

12.9kg

Minimum Temperature

0°C

Lead Length

46mm

Maximum Temperature

+40°C

Country of Origin

Taiwan, Province Of China