Technical Document
Specifications
Brand
Mean WellInput Voltage
10.5 → 15V dc
Output Voltage
230V ac
Output Power Continuous
1500W
Output Power Intermittent
1725 (180 sec) W, 2250 (10 sec) W
Output Power Waveform
Pure Sine Wave
Output Connection Type
British 3-pin
Efficiency
88%
Length
420mm
Width
220mm
Weight
6.8kg
Minimum Temperature
0°C
Lead Length
12mm
Maximum Temperature
+40°C
Country of Origin
Taiwan, Province Of China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellInput Voltage
10.5 → 15V dc
Output Voltage
230V ac
Output Power Continuous
1500W
Output Power Intermittent
1725 (180 sec) W, 2250 (10 sec) W
Output Power Waveform
Pure Sine Wave
Output Connection Type
British 3-pin
Efficiency
88%
Length
420mm
Width
220mm
Weight
6.8kg
Minimum Temperature
0°C
Lead Length
12mm
Maximum Temperature
+40°C
Country of Origin
Taiwan, Province Of China