MEAN WELL Surge Protector, 10kA, 320V (Volts), Panel Mount Mount

RS Stock No.: 145-107Brand: MEAN WELLManufacturers Part No.: SPD-10-320S
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Device Type

Surge Protector

Voltage Protection Rating

320V (Volts)

Maximum Surge Current

10kA

Series

SPD

Mounting Style

Panel Mount

Country of Origin

China

Stock information temporarily unavailable.

₹ 1,465.43

₹ 1,465.43 Each (Exc. GST)

₹ 1,729.21

₹ 1,729.21 Each (inc. GST)

MEAN WELL Surge Protector, 10kA, 320V (Volts), Panel Mount Mount
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,465.43

₹ 1,465.43 Each (Exc. GST)

₹ 1,729.21

₹ 1,729.21 Each (inc. GST)

MEAN WELL Surge Protector, 10kA, 320V (Volts), Panel Mount Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₹ 1,465.43
10 - 99₹ 1,424.15
100+₹ 1,362.51

Technical Document

Specifications

Device Type

Surge Protector

Voltage Protection Rating

320V (Volts)

Maximum Surge Current

10kA

Series

SPD

Mounting Style

Panel Mount

Country of Origin

China