Mean Well Embedded Switch Mode Power Supply SMPS, NFM-20-15, 15V dc, 1.4A, 21W, 1 Output, 120 → 370 V dc, 85

RS Stock No.: 424-330Brand: Mean WellManufacturers Part No.: NFM-20-15
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

15V dc

Output Current

1.4A

Power Rating

21W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

89mm

Width

51mm

Medical Approved

Yes

Depth

19.3mm

Efficiency

83%

Minimum Temperature

-20°C

Weight

90g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, NFM-20-15, 15V dc, 1.4A, 21W, 1 Output, 120 → 370 V dc, 85
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, NFM-20-15, 15V dc, 1.4A, 21W, 1 Output, 120 → 370 V dc, 85

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

15V dc

Output Current

1.4A

Power Rating

21W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

89mm

Width

51mm

Medical Approved

Yes

Depth

19.3mm

Efficiency

83%

Minimum Temperature

-20°C

Weight

90g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China