Mean Well Embedded Switch Mode Power Supply SMPS, MPS-30-12, 12V dc, 2.5A, 30W, 1 Output, 120 → 370 V dc, 88

RS Stock No.: 753-7613Brand: Mean WellManufacturers Part No.: MPS-30-12
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

65.8mm

Medical Approved

Yes

Depth

23.5mm

Minimum Temperature

-10°C

Weight

160g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Mean Well 30W Single Output Medical Open Frame AC-DC Power Supply - MPS30 Series

30W single output open frame AC-DC switch mode power supply with universal AC input and medical approval to IEC60601-1. These open frame AC-DC switch mode medical power supplies have a compact low profile design along with high efficiency and reliability.

Universal AC input
Medical approval IEC60601-1
High efficiency of up to 78%
Low leakage current of <0.3mA
Short circuit, overload, over voltage and over temperature protection
Fixed switching frequency at 100 KHz
EMC compliance to Compliance to EN55011 (CISPR11) Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, TUV, CB, CE

Standards

UL2601-1, TUV EN60601-1, IEC60601-1 approved

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, MPS-30-12, 12V dc, 2.5A, 30W, 1 Output, 120 → 370 V dc, 88
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, MPS-30-12, 12V dc, 2.5A, 30W, 1 Output, 120 → 370 V dc, 88

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

65.8mm

Medical Approved

Yes

Depth

23.5mm

Minimum Temperature

-10°C

Weight

160g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Mean Well 30W Single Output Medical Open Frame AC-DC Power Supply - MPS30 Series

30W single output open frame AC-DC switch mode power supply with universal AC input and medical approval to IEC60601-1. These open frame AC-DC switch mode medical power supplies have a compact low profile design along with high efficiency and reliability.

Universal AC input
Medical approval IEC60601-1
High efficiency of up to 78%
Low leakage current of <0.3mA
Short circuit, overload, over voltage and over temperature protection
Fixed switching frequency at 100 KHz
EMC compliance to Compliance to EN55011 (CISPR11) Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, TUV, CB, CE

Standards

UL2601-1, TUV EN60601-1, IEC60601-1 approved