MEAN WELL Switching Power Supply, MPM-90-24, 24V dc, 3.75A, 90W, 1 Output, 80 → 264V ac Input Voltage

RS Stock No.: 200-6220Brand: MEAN WELLManufacturers Part No.: MPM-90-24Distrelec Article No.: 30230009
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

3.75A

Power Rating

90W

Number of Outputs

1

Input Voltage

80 → 264V ac

Package Type

Encapsulated

Medical Approved

Yes

Series

MPM-90

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

MEAN WELL Switching Power Supply, MPM-90-24, 24V dc, 3.75A, 90W, 1 Output, 80 → 264V ac Input Voltage
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

MEAN WELL Switching Power Supply, MPM-90-24, 24V dc, 3.75A, 90W, 1 Output, 80 → 264V ac Input Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Output Current

3.75A

Power Rating

90W

Number of Outputs

1

Input Voltage

80 → 264V ac

Package Type

Encapsulated

Medical Approved

Yes

Series

MPM-90

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more