MEAN WELL Switching Power Supply, LRS-200-24RS, 24V dc, 8.8A, 211W, 1 Output, 180 → 264V ac Input Voltage

RS Stock No.: 106-5861Brand: MEAN WELLManufacturers Part No.: LRS-200-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

8.8A

Power Rating

211W

Number of Outputs

1

Input Voltage

180 → 264 V ac, 240 → 370 V dc, 90 → 132V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

30mm

Efficiency

89.5%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

660g

Country of Origin

China

Product details

Mean Well LRS Switch Mode Power Supply, 200 W Output

The LRS-200 series of single-output 200 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-200 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-200 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.

Features and Benefits

•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 90% efficiency rating, with less than 0.5 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.

Typical Applications

•Industrial automation & control machinery.
•Mechanical & electrical equipment.
•Household appliances.

Standards

EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943

Switch Mode - Ecopac / RS Pro

Stock information temporarily unavailable.

₹ 4,182.53

₹ 4,182.53 Each (Exc. GST)

₹ 4,935.39

₹ 4,935.39 Each (inc. GST)

MEAN WELL Switching Power Supply, LRS-200-24RS, 24V dc, 8.8A, 211W, 1 Output, 180 → 264V ac Input Voltage
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,182.53

₹ 4,182.53 Each (Exc. GST)

₹ 4,935.39

₹ 4,935.39 Each (inc. GST)

MEAN WELL Switching Power Supply, LRS-200-24RS, 24V dc, 8.8A, 211W, 1 Output, 180 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

8.8A

Power Rating

211W

Number of Outputs

1

Input Voltage

180 → 264 V ac, 240 → 370 V dc, 90 → 132V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

30mm

Efficiency

89.5%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

660g

Country of Origin

China

Product details

Mean Well LRS Switch Mode Power Supply, 200 W Output

The LRS-200 series of single-output 200 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-200 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-200 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.

Features and Benefits

•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 90% efficiency rating, with less than 0.5 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.

Typical Applications

•Industrial automation & control machinery.
•Mechanical & electrical equipment.
•Household appliances.

Standards

EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943

Switch Mode - Ecopac / RS Pro