Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V dc
Output Current
3.3A
Power Rating
158W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
159mm
Width
97mm
Depth
30mm
Efficiency
90%
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Weight
480g
Distrelec Product Id
30372445
Product details
Mean Well LRS Switch Mode Power Supply, 150 W Output
The LRS-150 series of single-output 150 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-150 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-150 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
Features and Benefits
•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 90% efficiency rating, with less than 0.5 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
Typical Applications
•Industrial automation & control machinery.
•Mechanical & electrical equipment.
•Household appliances.
Standards
EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943
Switch Mode - Ecopac / RS Pro
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V dc
Output Current
3.3A
Power Rating
158W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
159mm
Width
97mm
Depth
30mm
Efficiency
90%
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Weight
480g
Distrelec Product Id
30372445
Product details
Mean Well LRS Switch Mode Power Supply, 150 W Output
The LRS-150 series of single-output 150 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-150 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-150 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
Features and Benefits
•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 90% efficiency rating, with less than 0.5 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
Typical Applications
•Industrial automation & control machinery.
•Mechanical & electrical equipment.
•Household appliances.
Standards
EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943