MEAN WELL GD2 DC-DC Converter, 15/-15V dc/ ±7 → 67mA Output, 21.6 → 26.4 V dc Input, 2W, Surface Mount,
Technical Document
Specifications
Output Voltage
15/-15V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
±7 → 67mA
Mounting Type
Surface Mount
Series
GD2
Minimum Temperature
-40°C
Maximum Temperature
+90°C
Country of Origin
Taiwan, Province Of China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Output Voltage
15/-15V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
±7 → 67mA
Mounting Type
Surface Mount
Series
GD2
Minimum Temperature
-40°C
Maximum Temperature
+90°C
Country of Origin
Taiwan, Province Of China