MEAN WELL Switching Power Supply, EPP-500-24, 24V dc, 13.4 A, 20.8 A, 321 (Convection) W, 499.2 (25CFM) W, 1 Output,

RS Stock No.: 192-4067Brand: MEAN WELLManufacturers Part No.: EPP-500-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

13.4 A, 20.8 A

Power Rating

321 (Convection) W, 499.2 (25CFM) W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

40mm

Series

EPP-500

Efficiency

93 (Typ.)%

Weight

460g

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Distrelec Product Id

30372353

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, EPP-500-24, 24V dc, 13.4 A, 20.8 A, 321 (Convection) W, 499.2 (25CFM) W, 1 Output,
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

MEAN WELL Switching Power Supply, EPP-500-24, 24V dc, 13.4 A, 20.8 A, 321 (Convection) W, 499.2 (25CFM) W, 1 Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

13.4 A, 20.8 A

Power Rating

321 (Convection) W, 499.2 (25CFM) W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

40mm

Series

EPP-500

Efficiency

93 (Typ.)%

Weight

460g

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Distrelec Product Id

30372353

Country of Origin

China