MEAN WELL 264V ac Input Battery Charger (100W)

RS Stock No.: 283-5750Brand: MEAN WELLManufacturers Part No.: DRC-100BDistrelec Article No.: 30010733

Technical Document

Specifications

Power Rating

100W

Output Voltage

27.6V dc

Input Voltage

264V ac

Type

Battery Charger

P.O.A.

MEAN WELL 264V ac Input Battery Charger (100W)
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

MEAN WELL 264V ac Input Battery Charger (100W)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Power Rating

100W

Output Voltage

27.6V dc

Input Voltage

264V ac

Type

Battery Charger