Mean Well Embedded Switch Mode Power Supply SMPS, ASP-150-20, 20V dc, 7.5A, 150W, 1 Output, 127 → 370 V dc, 90

RS Stock No.: 678-3720Brand: Mean WellManufacturers Part No.: ASP-150-20
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

20V dc

Output Current

7.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

169mm

Width

60.7mm

Depth

28.5mm

Efficiency

90%

Minimum Temperature

-20°C

Weight

320g

Maximum Temperature

+60°C

Product details

ASP-150 Series Single Output Power Supply With PFC Function

Very high efficiency - up to 90%
Energy saving power supply
No load power consumption <1W at 240Vac
Adjustable output voltage (-5% to +10%)
Power factor correction to EN 61000-3-2
EMC compliance to EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
100% full load burn-in test

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

Stock information temporarily unavailable.

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, ASP-150-20, 20V dc, 7.5A, 150W, 1 Output, 127 → 370 V dc, 90
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, ASP-150-20, 20V dc, 7.5A, 150W, 1 Output, 127 → 370 V dc, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

20V dc

Output Current

7.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

169mm

Width

60.7mm

Depth

28.5mm

Efficiency

90%

Minimum Temperature

-20°C

Weight

320g

Maximum Temperature

+60°C

Product details

ASP-150 Series Single Output Power Supply With PFC Function

Very high efficiency - up to 90%
Energy saving power supply
No load power consumption <1W at 240Vac
Adjustable output voltage (-5% to +10%)
Power factor correction to EN 61000-3-2
EMC compliance to EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
100% full load burn-in test

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1