McLennan Servo Supplies Brushless DC Motor, 35 W, 24 V dc, 0.11 Nm, 3650 rpm, 5.99mm Shaft Diameter

RS Stock No.: 512-6012Brand: McLennan Servo SuppliesManufacturers Part No.: BLDC58-35 MK2
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

35 W

Output Speed

3650 rpm

Shaft Diameter

5.99mm

Maximum Output Torque

0.11 Nm

Dimensions

68 (Dia.) x 62.1 mm

Current Rating

1.9 A

Length

62.1mm

Country of Origin

Netherlands

Product details

Brushless Motors with Speed Control

Variable speed brushless motor with integrated drive electronics e.g. speed control
The integration of power amplifier & speed loop circuitry within the motor greatly simplifies control
Simply connect a speed control potentiometer and direction switch for bi-direction velocity control
Digital output signal enables motor speed to be accurately monitored
Smooth running due to its external rotor design
IP 55 protection rating
Can be fitted to a wide range of gearboxes/heads
Ideal for many industrial & scientific applications including conveyors, paper feeds, pumps, mixers

Mclennan Servo Supplies

Stock information temporarily unavailable.

₹ 25,085.51

₹ 25,085.51 Each (Exc. GST)

₹ 29,600.90

₹ 29,600.90 Each (inc. GST)

McLennan Servo Supplies Brushless DC Motor, 35 W, 24 V dc, 0.11 Nm, 3650 rpm, 5.99mm Shaft Diameter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 25,085.51

₹ 25,085.51 Each (Exc. GST)

₹ 29,600.90

₹ 29,600.90 Each (inc. GST)

McLennan Servo Supplies Brushless DC Motor, 35 W, 24 V dc, 0.11 Nm, 3650 rpm, 5.99mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

35 W

Output Speed

3650 rpm

Shaft Diameter

5.99mm

Maximum Output Torque

0.11 Nm

Dimensions

68 (Dia.) x 62.1 mm

Current Rating

1.9 A

Length

62.1mm

Country of Origin

Netherlands

Product details

Brushless Motors with Speed Control

Variable speed brushless motor with integrated drive electronics e.g. speed control
The integration of power amplifier & speed loop circuitry within the motor greatly simplifies control
Simply connect a speed control potentiometer and direction switch for bi-direction velocity control
Digital output signal enables motor speed to be accurately monitored
Smooth running due to its external rotor design
IP 55 protection rating
Can be fitted to a wide range of gearboxes/heads
Ideal for many industrial & scientific applications including conveyors, paper feeds, pumps, mixers

Mclennan Servo Supplies