Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Maxon Brushed DC Motor, 112 W, 36 V dc, 119 mNm, 7410 rpm, 7940 rpm, 4mm Shaft Diameter

RS Stock No.: 181-7558Brand: MaxonManufacturers Part No.: B78B8F36350C
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Maxon

Supply Voltage

36 V dc

DC Motor Type

Brushed

Power Rating

112 W

Output Speed

7410 RPM, 7940 RPM

Shaft Diameter

4mm

Maximum Output Torque

119 mNm

Dimensions

32 (Dia.) x 72 mm

Current Rating

2.87 A

Length

72mm

Width

32mm

Series

DCX

Country of Origin

Switzerland

Stock information temporarily unavailable.

₹ 44,769.72

₹ 44,769.72 Each (Exc. GST)

₹ 52,828.27

₹ 52,828.27 Each (inc. GST)

Maxon Brushed DC Motor, 112 W, 36 V dc, 119 mNm, 7410 rpm, 7940 rpm, 4mm Shaft Diameter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 44,769.72

₹ 44,769.72 Each (Exc. GST)

₹ 52,828.27

₹ 52,828.27 Each (inc. GST)

Maxon Brushed DC Motor, 112 W, 36 V dc, 119 mNm, 7410 rpm, 7940 rpm, 4mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Maxon

Supply Voltage

36 V dc

DC Motor Type

Brushed

Power Rating

112 W

Output Speed

7410 RPM, 7940 RPM

Shaft Diameter

4mm

Maximum Output Torque

119 mNm

Dimensions

32 (Dia.) x 72 mm

Current Rating

2.87 A

Length

72mm

Width

32mm

Series

DCX

Country of Origin

Switzerland