Technical Document
Specifications
Brand
MaxonMaximum Output Torque
3.6 Ncm
Supply Voltage
24 V
Output Speed
4670 rpm
Power Rating
15 W
Shaft Diameter
4 mm, 6mm
Length
71.2mm
Dimensions
36 (Dia.) x 71.2 mm
Country of Origin
Switzerland
Product details
36mm Miniature dc Precision Servo Motor, RE Model
High performance dc servo motors using Neodymium (NdFeB) magnets and graphite brushes
Ideal for small servo drives, and leadscrew drives
Dual shafts to enable both a gearhead and an encoder to be fitted
Stock no. 420-4953 has a shorter rear shaft to enable fitment of an encoder e.g. (stock no. 205-6869) using fitting kit (stock no. 420-5120)
These motors can be used with GP42 42mm gearheads e.g. (stock no. 420-5041) using ftting kit (stock no. 468-4769)
Suitable control module Maxon ADS50-5 (stock no. 418-5571)
Speed Constant: 215rpm/V (stock nos. 323-5029 and 420-4953)
₹ 54,515.97
₹ 54,515.97 Each (Exc. GST)
₹ 64,328.84
₹ 64,328.84 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 54,515.97
₹ 54,515.97 Each (Exc. GST)
₹ 64,328.84
₹ 64,328.84 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MaxonMaximum Output Torque
3.6 Ncm
Supply Voltage
24 V
Output Speed
4670 rpm
Power Rating
15 W
Shaft Diameter
4 mm, 6mm
Length
71.2mm
Dimensions
36 (Dia.) x 71.2 mm
Country of Origin
Switzerland
Product details
36mm Miniature dc Precision Servo Motor, RE Model
High performance dc servo motors using Neodymium (NdFeB) magnets and graphite brushes
Ideal for small servo drives, and leadscrew drives
Dual shafts to enable both a gearhead and an encoder to be fitted
Stock no. 420-4953 has a shorter rear shaft to enable fitment of an encoder e.g. (stock no. 205-6869) using fitting kit (stock no. 420-5120)
These motors can be used with GP42 42mm gearheads e.g. (stock no. 420-5041) using ftting kit (stock no. 468-4769)
Suitable control module Maxon ADS50-5 (stock no. 418-5571)
Speed Constant: 215rpm/V (stock nos. 323-5029 and 420-4953)