Technical Documents
Specifications
Brand
MaxLinearLogic Family
CMOS/TTL
Product Type
Line Transceiver
Logic Function
Line Transceiver
Number of Channels
2
IC Type
Dual Channel Transceiver
Input Type
Single Ended
Output Type
TTL
Polarity
Inverting
Mount Type
Surface
Package Type
SSOP
Minimum Supply Voltage
3V
Pin Count
16
Maximum Supply Voltage
5.5V
Maximum Propagation Delay Time @ CL
1ms
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
2mm
Length
6.5mm
Standards/Approvals
No
Width
5.6mm
Series
SP3232E
Supply Current
1mA
Automotive Standard
No
Product Details
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
Stock information temporarily unavailable.
₹ 319.38
₹ 106.46 Each (In a Pack of 3) (Exc. GST)
₹ 376.87
₹ 125.623 Each (In a Pack of 3) (inc. GST)
Standard
3
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 319.38
₹ 106.46 Each (In a Pack of 3) (Exc. GST)
₹ 376.87
₹ 125.623 Each (In a Pack of 3) (inc. GST)
Stock information temporarily unavailable.
Standard
3
| Quantity | Unit price | Per Pack |
|---|---|---|
| 3 - 27 | ₹ 106.46 | ₹ 319.38 |
| 30 - 57 | ₹ 105.39 | ₹ 316.17 |
| 60 - 147 | ₹ 104.34 | ₹ 313.02 |
| 150 - 297 | ₹ 103.29 | ₹ 309.87 |
| 300+ | ₹ 102.26 | ₹ 306.78 |
Technical Documents
Specifications
Brand
MaxLinearLogic Family
CMOS/TTL
Product Type
Line Transceiver
Logic Function
Line Transceiver
Number of Channels
2
IC Type
Dual Channel Transceiver
Input Type
Single Ended
Output Type
TTL
Polarity
Inverting
Mount Type
Surface
Package Type
SSOP
Minimum Supply Voltage
3V
Pin Count
16
Maximum Supply Voltage
5.5V
Maximum Propagation Delay Time @ CL
1ms
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
2mm
Length
6.5mm
Standards/Approvals
No
Width
5.6mm
Series
SP3232E
Supply Current
1mA
Automotive Standard
No
Product Details
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.