Maxim Integrated MAX8677CETG+, Battery Charge Controller IC, 4.1 to 6.6 V, 1.5A 24-Pin, TQFN

RS Stock No.: 192-1902Brand: Maxim IntegratedManufacturers Part No.: MAX8677CETG+
brand-logo
View all in Battery Management

Technical Document

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

TQFN

IC Type

Battery Charge Controller IC

Pin Count

24

Typical Operating Supply Voltage

4.1 to 6.6 V

Dimensions

4.1 x 4.1 x 0.75mm

Length

4.1mm

Width

4.1mm

Height

0.75mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

1.5A

Maximum Output Voltage

4.2 V

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Product details

Battery Charging & Monitoring Controllers, Maxim Integrated

Battery Management, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 75) (Exc. GST)

Maxim Integrated MAX8677CETG+, Battery Charge Controller IC, 4.1 to 6.6 V, 1.5A 24-Pin, TQFN
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

P.O.A.

Each (In a Tube of 75) (Exc. GST)

Maxim Integrated MAX8677CETG+, Battery Charge Controller IC, 4.1 to 6.6 V, 1.5A 24-Pin, TQFN
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

TQFN

IC Type

Battery Charge Controller IC

Pin Count

24

Typical Operating Supply Voltage

4.1 to 6.6 V

Dimensions

4.1 x 4.1 x 0.75mm

Length

4.1mm

Width

4.1mm

Height

0.75mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

1.5A

Maximum Output Voltage

4.2 V

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Product details

Battery Charging & Monitoring Controllers, Maxim Integrated

Battery Management, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more