Technical Document
Specifications
Brand
Maxim IntegratedNumber of Inputs
2
Number of Outputs
1
Power Dissipation
1.526W
Crosstalk
-80dB
Package Type
WLP
Pin Count
25
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 2500) (Exc. GST)
Maxim Integrated MAX20328BEWA+T, Audio Switch 2-Input 1-Output, 25-Pin WLP
2500
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.
Each (On a Reel of 2500) (Exc. GST)
Maxim Integrated MAX20328BEWA+T, Audio Switch 2-Input 1-Output, 25-Pin WLP
Stock information temporarily unavailable.
2500

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Maxim IntegratedNumber of Inputs
2
Number of Outputs
1
Power Dissipation
1.526W
Crosstalk
-80dB
Package Type
WLP
Pin Count
25