Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Mascot 2.25W Plug-In AC/DC Adapter 9V dc Output, 250mA Output

RS Stock No.: 400-6692Brand: MascotManufacturers Part No.: 9583000045
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

250mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

2.25W

Cable Length

2m

Type

AC/DC Adapter

Length

59mm

Width

51mm

Depth

41mm

Minimum Temperature

-10°C

Country of Origin

China

Product details

3-Pin 13A Economy Range, Unregulated & Regulated

Plugs directly into a standard 3-pin 13A mains socket
2m (approx) output lead with polarity inverter
Double bobbin transformer - 4kV primary/secondary isolation
Thermal safety overload fuse embedded into primary winding
230Vac ±10% 50/60Hz input
Operating temperature -10 to +40°C

Supplied with

2 Loose connectors with snap-lock features, 1x2.1mm and 1x2.5mm.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mascot 2.25W Plug-In AC/DC Adapter 9V dc Output, 250mA Output
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Mascot 2.25W Plug-In AC/DC Adapter 9V dc Output, 250mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

250mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

2.25W

Cable Length

2m

Type

AC/DC Adapter

Length

59mm

Width

51mm

Depth

41mm

Minimum Temperature

-10°C

Country of Origin

China

Product details

3-Pin 13A Economy Range, Unregulated & Regulated

Plugs directly into a standard 3-pin 13A mains socket
2m (approx) output lead with polarity inverter
Double bobbin transformer - 4kV primary/secondary isolation
Thermal safety overload fuse embedded into primary winding
230Vac ±10% 50/60Hz input
Operating temperature -10 to +40°C

Supplied with

2 Loose connectors with snap-lock features, 1x2.1mm and 1x2.5mm.

You may be interested in