Mascot AC/DC Adapter

RS Stock No.: 869-590Brand: MascotManufacturers Part No.: 9221000049
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Maximum Temperature

+45°C

Number of Outputs

3

Efficiency

70%

Minimum Temperature

0°C

Line Regulation Range

±0.1%

Country of Origin

Norway

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mascot AC/DC Adapter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Mascot AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Mascot

Maximum Temperature

+45°C

Number of Outputs

3

Efficiency

70%

Minimum Temperature

0°C

Line Regulation Range

±0.1%

Country of Origin

Norway

You may be interested in